Vishay IRFP150 Type N-Channel MOSFET, 41 A, 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- RS Stock No.:
- 815-2746
- Mfr. Part No.:
- IRFP150PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 15 left, ready to ship
- Final 175 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.60 | £18.00 |
| 25 - 45 | £3.06 | £15.30 |
| 50 - 120 | £2.88 | £14.40 |
| 125 - 245 | £2.70 | £13.50 |
| 250 + | £2.34 | £11.70 |
*price indicative
- RS Stock No.:
- 815-2746
- Mfr. Part No.:
- IRFP150PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-247 | |
| Series | IRFP150 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Forward Voltage Vf | 2.5V | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-247 | ||
Series IRFP150 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Forward Voltage Vf 2.5V | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP068N60EF-GE3
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
