Vishay IRFI Type N-Channel Power MOSFET, 7.2 A, 100 V Enhancement, 3-Pin TO-220FP
- RS Stock No.:
- 815-2711
- Mfr. Part No.:
- IRFI520GPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.10
(exc. VAT)
£13.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.11 | £11.10 |
| 100 - 240 | £1.052 | £10.52 |
| 250 - 490 | £0.944 | £9.44 |
| 500 - 990 | £0.886 | £8.86 |
| 1000 + | £0.823 | £8.23 |
*price indicative
- RS Stock No.:
- 815-2711
- Mfr. Part No.:
- IRFI520GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IRFI | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.27Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 37W | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.63mm | |
| Standards/Approvals | RoHS | |
| Height | 16.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IRFI | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.27Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 37W | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Length 10.63mm | ||
Standards/Approvals RoHS | ||
Height 16.12mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI520GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFI820GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFIB7N50APBF
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP IRFIB6N60APBF
