Vishay IRLL Type N-Channel MOSFET, 1.5 A, 100 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 813-0714P
- Mfr. Part No.:
- IRLL110TRPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£49.50
(exc. VAT)
£59.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.495 |
| 250 - 490 | £0.467 |
| 500 - 990 | £0.439 |
| 1000 + | £0.362 |
*price indicative
- RS Stock No.:
- 813-0714P
- Mfr. Part No.:
- IRLL110TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | IRLL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 760mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.1W | |
| Typical Gate Charge Qg @ Vgs | 6.1nC | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series IRLL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 760mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.1W | ||
Typical Gate Charge Qg @ Vgs 6.1nC | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
