Vishay P-Channel MOSFET, 3.9 A, 8 V, 6-Pin TSOP-6 SI3499DV-T1-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-3173
Mfr. Part No.:
SI3499DV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

8 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

48 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

28 nC @ 4.5 V

Length

3.1mm

Width

1.7mm

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TW