P-Channel MOSFET, 7 A, 30 V, 6-Pin TSOP Vishay SI3483CDV-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3164
Mfr. Part No.:
SI3483CDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

30 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

4.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.7mm

Number of Elements per Chip

1

Length

3.1mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy