P-Channel MOSFET, 6 A, 8 V, 3-Pin SOT-23 Vishay SI2329DS-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3114
Mfr. Part No.:
SI2329DS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

8 V

Package Type

SOT-23 (TO-236)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +5 V

Typical Gate Charge @ Vgs

19.3 nC @ 4.5 V

Transistor Material

Si

Width

1.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

COO (Country of Origin):
CN