N-Channel MOSFET, 1.34 A, 8 V, 6-Pin SOT-523 Vishay SI1050X-T1-GE3
- RS Stock No.:
- 812-3035
- Mfr. Part No.:
- SI1050X-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-3035
- Mfr. Part No.:
- SI1050X-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.34 A | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | SOT-523 (SC-89) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 120 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.35V | |
| Maximum Power Dissipation | 236 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -5 V, +5 V | |
| Length | 1.7mm | |
| Typical Gate Charge @ Vgs | 7.7 nC @ 5 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.34 A | ||
Maximum Drain Source Voltage 8 V | ||
Package Type SOT-523 (SC-89) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 120 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.35V | ||
Maximum Power Dissipation 236 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -5 V, +5 V | ||
Length 1.7mm | ||
Typical Gate Charge @ Vgs 7.7 nC @ 5 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 1.2mm | ||
Height 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
