Vishay N-Channel MOSFET, 200 mA, 20 V, 3-Pin SC-75 SI1032X-T1-GE3
- RS Stock No.:
- 812-3031
- Mfr. Part No.:
- SI1032X-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-3031
- Mfr. Part No.:
- SI1032X-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SC-75 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -6 V, +6 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 750 nC @ 4.5 V | |
| Length | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SC-75 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -6 V, +6 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 750 nC @ 4.5 V | ||
Length 1.7mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
- COO (Country of Origin):
- PH
