Dual N/P-Channel MOSFET, 600 mA, 20 V, 6-Pin SOT-563 Vishay SI1016CX-T1-GE3
- RS Stock No.:
- 812-3025
- Mfr. Part No.:
- SI1016CX-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-3025
- Mfr. Part No.:
- SI1016CX-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 600 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 2.4 Ω, 760 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 220 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Transistor Material | Si | |
| Width | 1.2mm | |
| Typical Gate Charge @ Vgs | 1.3 nC @ 4.5 V, 1.65 nC @ 4.5 V | |
| Length | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 600 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 2.4 Ω, 760 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 220 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Transistor Material Si | ||
Width 1.2mm | ||
Typical Gate Charge @ Vgs 1.3 nC @ 4.5 V, 1.65 nC @ 4.5 V | ||
Length 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.6mm | ||
