N-Channel MOSFET, 5 A, 500 V, 3-Pin DPAK Vishay IRFR430ATRPBF
- RS Stock No.:
- 812-0635
- Mfr. Part No.:
- IRFR430ATRPBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-0635
- Mfr. Part No.:
- IRFR430ATRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 5 A | |
Maximum Drain Source Voltage | 500 V | |
Package Type | DPAK (TO-252) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 1.7 Ω | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 110 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Transistor Material | Si | |
Width | 6.22mm | |
Number of Elements per Chip | 1 | |
Typical Gate Charge @ Vgs | 24 nC @ 10 V | |
Length | 6.73mm | |
Maximum Operating Temperature | +150 °C | |
Height | 2.38mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.7 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 110 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 24 nC @ 10 V | ||
Length 6.73mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor