Vishay N-Channel MOSFET, 3.1 A, 400 V, 3-Pin DPAK IRFR320TRPBF
- RS Stock No.:
- 812-0626
- Mfr. Part No.:
- IRFR320TRPBF
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £50.00
- 1,980 unit(s) ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.591 | £5.91 |
100 - 240 | £0.555 | £5.55 |
250 - 490 | £0.531 | £5.31 |
500 - 990 | £0.473 | £4.73 |
1000 + | £0.442 | £4.42 |
*price indicative
- RS Stock No.:
- 812-0626
- Mfr. Part No.:
- IRFR320TRPBF
- Brand:
- Vishay
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 3.1 A | |
Maximum Drain Source Voltage | 400 V | |
Package Type | DPAK (TO-252) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 1.8 Ω | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 42 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Width | 6.22mm | |
Maximum Operating Temperature | +150 °C | |
Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
Length | 6.73mm | |
Number of Elements per Chip | 1 | |
Transistor Material | Si | |
Height | 2.38mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.1 A | ||
Maximum Drain Source Voltage 400 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.8 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6.22mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel MOSFET, 300V to 400V, Vishay Semiconductor
Related links
- Vishay N-Channel MOSFET 400 V, 3-Pin DPAK IRFR320TRPBF
- Vishay N-Channel MOSFET 400 V, 3-Pin DPAK IRFR310TRPBF
- Vishay N-Channel MOSFET 1000 V, 3-Pin TO-220AB IRFBG30PBF
- STMicroelectronics MDmesh 5.4 A 3-Pin DPAK STD7NK40ZT4
- STMicroelectronics SuperMESH Silicon N-Channel MOSFET 400 V, 3-Pin DPAK STD5NK40ZT4
- Vishay N-Channel MOSFET 40 V, 3-Pin DPAK SQD40020E_GE3
- Vishay N-Channel MOSFET 40 V, 3-Pin DPAK SQD40020EL_GE3
- Vishay N-Channel MOSFET 100 V, 3-Pin DPAK IRFR110PBF