N-Channel MOSFET, 8 A, 60 V, 8-Pin PowerPAK 1212 Vishay SQS460EN-T1_GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-9522
Mfr. Part No.:
SQS460EN-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Length

3.4mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Width

3.4mm

Automotive Standard

AEC-Q101

Series

SQ Rugged

Minimum Operating Temperature

-55 °C

Height

1.12mm