N-Channel MOSFET, 15 A, 600 V, 3-Pin TO-220AB Vishay SIHP15N60E-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-9437
Mfr. Part No.:
SIHP15N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

39 nC @ 10 V

Length

10.51mm

Maximum Operating Temperature

+150 °C

Width

4.65mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

E Series

Height

9.01mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy