N-Channel MOSFET, 21 A, 600 V, 3-Pin TO-247AC Vishay SiHG22N60E-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-9412
Mfr. Part No.:
SiHG22N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

185 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.31mm

Typical Gate Charge @ Vgs

57 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

15.87mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

E Series

Height

20.82mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy