Vishay Si7456DDP Type N-Channel MOSFET, 27.8 A, 100 V Enhancement, 8-Pin PowerPAK SO-8 SI7456DDP-T1-GE3
- RS Stock No.:
- 787-9244P
- Mfr. Part No.:
- SI7456DDP-T1-GE3
- Brand:
- Vishay
Subtotal 5 units (supplied on a continuous strip)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 12,850 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £1.80 |
*price indicative
- RS Stock No.:
- 787-9244P
- Mfr. Part No.:
- SI7456DDP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK SO-8 | |
| Series | Si7456DDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.031Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.7nC | |
| Maximum Power Dissipation Pd | 35.7W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Standards/Approvals | Lead (Pb)-Free | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK SO-8 | ||
Series Si7456DDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.031Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.7nC | ||
Maximum Power Dissipation Pd 35.7W | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Standards/Approvals Lead (Pb)-Free | ||
Height 1.12mm | ||
Automotive Standard No | ||
