Vishay Si7454DDP Type N-Channel MOSFET, 21 A, 100 V Enhancement, 8-Pin SO-8 SI7454DDP-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£110.70

(exc. VAT)

£132.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£1.107
250 - 490£0.931
500 - 990£0.757
1000 +£0.64

*price indicative

Packaging Options:
RS Stock No.:
787-9241P
Mfr. Part No.:
SI7454DDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

100V

Series

Si7454DDP

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

12.8nC

Maximum Power Dissipation Pd

29.7W

Maximum Operating Temperature

150°C

Height

1.12mm

Length

6.25mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy