Vishay Isolated TrenchFET 2 Type P-Channel MOSFET, 8 A, 30 V Enhancement, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£63.30

(exc. VAT)

£75.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 245£1.266
250 - 495£1.15
500 - 1245£1.08
1250 +£1.012

*price indicative

Packaging Options:
RS Stock No.:
787-9052P
Mfr. Part No.:
SI4925DDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

5W

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

150°C

Transistor Configuration

Isolated

Maximum Operating Temperature

-55°C

Height

1.5mm

Length

5mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy