Vishay Si2318CDS Type N-Channel MOSFET, 5.6 A, 40 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 787-9036P
- Mfr. Part No.:
- SI2318CDS-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-9036P
- Mfr. Part No.:
- SI2318CDS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOT-23 | |
| Series | Si2318CDS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 51mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOT-23 | ||
Series Si2318CDS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 51mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
