Vishay Si4850EY Type N-Channel MOSFET, 8.5 A, 60 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 787-9014P
- Mfr. Part No.:
- SI4850EY-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£79.90
(exc. VAT)
£95.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 120 | £1.598 |
| 125 - 245 | £1.39 |
| 250 - 495 | £1.146 |
| 500 + | £0.90 |
*price indicative
- RS Stock No.:
- 787-9014P
- Mfr. Part No.:
- SI4850EY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Series | Si4850EY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.3W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Series Si4850EY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.3W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
