N-Channel MOSFET, 14 A, 60 V, 3-Pin IPAK Vishay IRFU024PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-4822
Mfr. Part No.:
IRFU024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

2.39mm

Transistor Material

Si

Height

6.22mm

Minimum Operating Temperature

-55 °C