Vishay IRFI Type N-Channel MOSFET, 14 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 708-4787
- Mfr. Part No.:
- IRFIZ24GPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 205 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.75 | £8.75 |
| 50 - 120 | £1.648 | £8.24 |
| 125 - 245 | £1.486 | £7.43 |
| 250 - 495 | £1.40 | £7.00 |
| 500 + | £1.316 | £6.58 |
*price indicative
- RS Stock No.:
- 708-4787
- Mfr. Part No.:
- IRFIZ24GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFI | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 37W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 9.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFI | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 37W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 9.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFIZ24GPBF
- Vishay IRFI Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI630GPBF
