N-Channel MOSFET, 9 A, 200 V, 3-Pin D2PAK Vishay IRL630SPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
650-4441
Mfr. Part No.:
IRL630SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

40 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.67mm

Width

9.65mm

Minimum Operating Temperature

-55 °C

Height

4.83mm