Vishay IRF9540S Type P-Channel MOSFET, 19 A, 100 V Enhancement, 3-Pin TO-263

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£59.45

(exc. VAT)

£71.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£2.378
50 - 120£2.27
125 - 245£2.112
250 +£1.98

*price indicative

Packaging Options:
RS Stock No.:
650-4205P
Mfr. Part No.:
IRF9540SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

IRF9540S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-100V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

61nC

Maximum Operating Temperature

175°C

Length

10.67mm

Standards/Approvals

No

Height

4.83mm

Automotive Standard

No

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy