N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRF3708PBF
- RS Stock No.:
- 543-0872
- Mfr. Part No.:
- IRF3708PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 543-0872
- Mfr. Part No.:
- IRF3708PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 62 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 87 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 24 nC @ 4.5 V | |
| Transistor Material | Si | |
| Series | HEXFET | |
| Height | 8.77mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 62 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 87 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 24 nC @ 4.5 V | ||
Transistor Material Si | ||
Series HEXFET | ||
Height 8.77mm | ||
Minimum Operating Temperature -55 °C | ||


