Vishay IRF710 Type N-Channel MOSFET, 2 A, 400 V Enhancement, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.38

(exc. VAT)

£1.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship
  • Plus 1,280 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.38
10 - 49£1.30
50 - 99£0.95
100 - 249£0.89
250 +£0.79

*price indicative

Packaging Options:
RS Stock No.:
543-0074
Distrelec Article No.:
171-15-165
Mfr. Part No.:
IRF710PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-220

Series

IRF710

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.6Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

36W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Height

9.01mm

Length

10.41mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

Vishay IRF710 Series Power MOSFET, 400V Maximum Drain Source Voltage, 1.2A Maximum Continuous Drain Current - IRF710PBF


This power MOSFET is a high-voltage N-channel enhancement device designed for switching and power-management roles in industrial and electronic systems. It operates over a wide temperature span and is packaged for through-hole mounting, offering a compact, serviceable option for boards and assemblies that require discrete transistor switching at elevated voltages.

Features and Benefits:


• 400V drain-source rating enables high-voltage switching applications • 3.6Ω Rds(on) reduces conduction losses in low-current circuits • 1.2A continuous drain current supports modest load currents • 17nC typical gate charge allows predictable switching control • 36W power dissipation handles intermittent thermal loading • 20V gate-source limit permits common gate-drive voltages

Applications


• Suitable for industrial relay and contactor driver stages • Ideal for high-voltage laboratory power supplies • Used for mains-side snubber and bleed resistor switching • Can be used for motor control in low-current ancillary circuits

What mounting style does it use and why is that useful?


It is a through-hole device in a TO-220AB package which simplifies heat-sinking and replacement on serviceable assemblies.

What ambient temperature range can it tolerate during operation?


The device is specified for operation from -55°C up to 150°C, allowing use in environments with wide thermal variation.

How does gate charge affect driver selection?


With a typical gate charge of 17nC, drivers must supply sufficient Peak current for desired switching speeds while managing gate-drive energy.

What is the maximum safe gate voltage to apply?


The maximum gate-source voltage is 20V, so gate-drive circuits should limit control voltages accordingly to avoid damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy