Vishay IRF840A Type N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 542-9440
- Distrelec Article No.:
- 304-23-891
- Mfr. Part No.:
- IRF840APBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 511 unit(s) ready to ship
- Plus 136 unit(s) ready to ship from another location
- Plus 3,961 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.17 |
| 10 - 49 | £1.88 |
| 50 - 99 | £1.80 |
| 100 - 249 | £1.69 |
| 250 + | £1.56 |
*price indicative
- RS Stock No.:
- 542-9440
- Distrelec Article No.:
- 304-23-891
- Mfr. Part No.:
- IRF840APBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | IRF840A | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 850mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series IRF840A | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 850mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFET has low gate charge Qg results in simple drive requirement and it has improved gate, avalanche and dynamic dV/dt ruggedness.
Operating junction and storage temperature range - 55 to + 150°C
Related links
- Vishay IRF840A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840APBF
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- Vishay IRF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840PBF
