Vishay IRFP Type N-Channel MOSFET, 22 A, 500 V Enhancement, 3-Pin TO-247 IRFP22N50APBF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 01 June 2026
  • Plus 382 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.58
10 - 24£4.46
25 - 49£4.22
50 - 99£4.02
100 +£3.80

*price indicative

Packaging Options:
RS Stock No.:
541-1972
Distrelec Article No.:
301-91-586
Mfr. Part No.:
IRFP22N50APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-247

Series

IRFP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

230mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

277W

Typical Gate Charge Qg @ Vgs

120nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

15.87mm

Height

20.7mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy