Vishay IRFP9240 Type P-Channel MOSFET, 12 A, 200 V Enhancement, 3-Pin TO-247

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£31.40

(exc. VAT)

£37.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49£3.14
50 - 99£2.95
100 - 249£2.83
250 +£2.58

*price indicative

Packaging Options:
RS Stock No.:
541-0862P
Mfr. Part No.:
IRFP9240PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

200V

Series

IRFP9240

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

44nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-5V

Maximum Operating Temperature

150°C

Length

15.87mm

Width

5.31mm

Standards/Approvals

No

Height

20.7mm

Automotive Standard

No

Vishay IRFP9240 Series Power MOSFET, -200V Maximum Drain Source Voltage, -12A Maximum Continuous Drain Current - IRFP9240PBF


This power MOSFET is a P-channel enhancement-mode transistor designed for high-voltage switching and power management in through-hole assemblies. It is intended for industrial and electronic systems that require a negative-polarity device capable of handling substantial voltage and current stresses while operating across a wide temperature range.

Features and Benefits:


• Rated for -200V drain-source to enable high-voltage switching capability • Continuous drain current -12A supports substantial load currents • Maximum power dissipation 150W for high-power applications • Drain-source resistance 500mΩ minimises conduction losses under load • Typical gate charge 44nC reduces gate-drive energy requirements • Maximum operating temperature 150°C permits elevated ambient operation

Applications


• Suitable for high-side switching in power supply modules • Ideal for battery management and reverse-polarity protection circuits • Used for motor control in industrial automation systems • Can be used for load switching in renewable-energy inverters • Used with discrete amplifier stages requiring P-channel switching

What mounting style does it use for circuit assembly?


It is supplied in a through-hole package, enabling bolt-down heat-sinking and straightforward PCB mounting.

Which package form factor should be planned for in designs?


The device is housed in a TO-247AC package, compatible with standard through-hole heatsink arrangements.

What gate-drive limitations must be observed?


The maximum gate-source voltage is 20V, so gate-drive circuitry should not exceed this threshold.

How does it behave across temperature extremes?


It is specified to operate down to -55°C and up to 150°C, supporting applications with wide thermal variation.

What documentation should be consulted for detailed electrical characteristics?


Refer to the IRFP9240PBF datasheet and specifications for full electrical curves and application notes.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy