Vishay N-Channel MOSFET, 2.5 A, 60 V, 4-Pin HVMDIP IRFD024PBF

Stock information currently inaccessible
RS Stock No.:
541-0525
Mfr. Part No.:
IRFD024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5mm

Width

6.29mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

25 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

3.37mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy