N-Channel MOSFET, 6.2 A, 600 V, 3-Pin TO-220AB Vishay IRFBC40LCPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-0159
Mfr. Part No.:
IRFBC40LCPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Width

4.7mm

Number of Elements per Chip

1

Length

10.41mm

Transistor Material

Si

Typical Gate Charge @ Vgs

39 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.01mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy