Vishay IRFP Type N-Channel MOSFET, 16 A, 400 V Enhancement, 3-Pin TO-247 IRFP350PBF
- RS Stock No.:
- 540-9648
- Distrelec Article No.:
- 171-16-825
- Mfr. Part No.:
- IRFP350PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 128 unit(s) shipping from 01 June 2026
- Plus 16 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.09 |
| 10 - 49 | £4.57 |
| 50 - 99 | £4.33 |
| 100 - 249 | £4.16 |
| 250 + | £3.77 |
*price indicative
- RS Stock No.:
- 540-9648
- Distrelec Article No.:
- 171-16-825
- Mfr. Part No.:
- IRFP350PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-247 | |
| Series | IRFP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 190W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-247 | ||
Series IRFP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 190W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 300V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP350LCPBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP360PBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP360LCPBF
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
