Vishay Type N-Channel MOSFET, 120 A, 60 V TO-263
- RS Stock No.:
- 256-7447P
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 582 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £3.495 |
| 50 - 98 | £3.30 |
| 100 - 248 | £2.85 |
| 250 + | £2.795 |
*price indicative
- RS Stock No.:
- 256-7447P
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor Automotive N-channel 175 °C mosfet its package is powerPAK 1212-8.
TrenchFET power mosfet
AEC-Q101 qualifiedd
100 % Rg and UIS tested
