Vishay SIZ260DT Type N-Channel MOSFET, 8.9 A, 80 V PowerPAIR 3 x 3S
- RS Stock No.:
- 256-7436
- Mfr. Part No.:
- SIZ260DT-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,248.00
(exc. VAT)
£1,497.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.416 | £1,248.00 |
*price indicative
- RS Stock No.:
- 256-7436
- Mfr. Part No.:
- SIZ260DT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.9A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SIZ260DT | |
| Package Type | PowerPAIR 3 x 3S | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.9A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SIZ260DT | ||
Package Type PowerPAIR 3 x 3S | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Vishay SIZ260DT Series MOSFET, 80V Drain Source Voltage, 8.9A Continuous Drain Current - SIZ260DT-T1-GE3
This MOSFET is a surface-mount N-channel transistor designed for switching and power management in industrial electronic systems. It operates at elevated temperatures and supports moderate continuous currents, making it suitable for Compact assemblies where thermal resilience and voltage handling are required.
Features and Benefits:
• 80V drain rating enables use in medium-voltage circuits
• 8.9A continuous current allows sustained load driving
• 0.0247Ω Rds(on) reduces conduction losses
• 6.3nC typical gate charge supports fast switching
• 33W power dissipation permits higher power handling
• ±20V gate tolerance accommodates varied gate-drive ranges
• 8.9A continuous current allows sustained load driving
• 0.0247Ω Rds(on) reduces conduction losses
• 6.3nC typical gate charge supports fast switching
• 33W power dissipation permits higher power handling
• ±20V gate tolerance accommodates varied gate-drive ranges
Applications
• Suitable for DC-DC converters in automation equipment
• Ideal for motor-driver stages in industrial drives
• Used for power switching in control modules
• Can be used for load switching in battery management
• Suitable for Compact SMD power assemblies in electrical systems
• Ideal for motor-driver stages in industrial drives
• Used for power switching in control modules
• Can be used for load switching in battery management
• Suitable for Compact SMD power assemblies in electrical systems
What temperature extremes can it withstand during operation?
It is rated to operate down to -55°C and up to +150°C, allowing use in environments with wide thermal fluctuations.
How does the package form affect PCB layout?
The PowerPAIR 3x3S SMD package with eight pins concentrates power and signal pins for short thermal paths and straightforward thermal-pad design.
Is this device appropriate for automotive applications?
It is not specified as meeting automotive standards, so it should not be selected where formal automotive-grade approval is required.
What are the benefits of the devices pin count for circuit design?
The eight-pin arrangement separates gate and source connections from power paths, simplifying gate-drive routing and thermal management.
Related links
- Vishay Type N-Channel MOSFET 80 V PowerPAIR 3 x 3S SIZ260DT-T1-GE3
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ240DT-T1-GE3
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ270DT-T1-GE3
