Vishay Type N-Channel MOSFET, 30 A, 20 V PowerPAK SO-8
- RS Stock No.:
- 256-7422
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£891.00
(exc. VAT)
£1,068.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.297 | £891.00 |
*price indicative
- RS Stock No.:
- 256-7422
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel mosfet iTime is halogen free According to IEC 61249-2-21 definition and its applications are buck converters, POL, DC, DC.
TrenchFET power mosfet
100 % Rg tested
100 % UIS tested
Related links
- Vishay Type N-Channel MOSFET 20 V PowerPAK SO-8 SIR424DP-T1-GE3
- Vishay Type N-Channel MOSFET 100 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
