Vishay Type N-Channel MOSFET, 24.7 A, 80 V PowerPAK SO-8 SIR120DP-T1-RE3
- RS Stock No.:
- 256-7421
- Distrelec Article No.:
- 304-40-864
- Mfr. Part No.:
- SIR120DP-T1-RE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£9.80
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,935 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.96 | £9.80 |
*price indicative
- RS Stock No.:
- 256-7421
- Distrelec Article No.:
- 304-40-864
- Mfr. Part No.:
- SIR120DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24.7A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24.7A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 80 V (D-S) mosfet very low RDS x Qg figure-of-merit (FOM) its application are synchronous rectification, primary side switch, DC, DC converters, power supplies, motor drive control, battery and load switch.
TrenchFET gen IV power mosfet
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8
- Vishay Type N 130 A 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR188LDP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR576DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR516DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR514DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
