Vishay Type N-Channel MOSFET, 16 A, 8 V, 6-Pin MICRO FOOT SI8416DB-T2-E1

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.818£4.09
50 - 95£0.734£3.67
100 - 245£0.59£2.95
250 - 995£0.578£2.89
1000 +£0.418£2.09

*price indicative

Packaging Options:
RS Stock No.:
256-7395
Mfr. Part No.:
SI8416DB-T2-E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

8V

Package Type

MICRO FOOT

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.024Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

0.59mm

Automotive Standard

No

The Vishay Semiconductor N-channel 8 V (D-S) mosfet 16A (Tc) 2.77W (Ta), 13W (Tc) surface mount and its applications are low on-resistance load switch for

portable devices, low power consumption, low voltage drop, increased battery life, space saving on PCB.

TrenchFET power mosfet

Ultra-small 1.5 mm x 1 mm maximum outline

Ultra-thin 0.59 mm maximum height

Related links