Vishay Type P-Channel MOSFET, 28 A, 100 V, 8-Pin PowerPAK SO-8 SI7489DP-T1-GE3

Subtotal (1 pack of 2 units)*

£3.73

(exc. VAT)

£4.476

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,744 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.865£3.73

*price indicative

Packaging Options:
RS Stock No.:
256-7391
Mfr. Part No.:
SI7489DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.024Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.12mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor P-channel mosfet halogen-free according to IEC 61249-2-21 definition.

TrenchFET power mosfet

Surface mounted on 1 x 1 FR4 board

Time is 10 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy