Vishay Type N-Channel MOSFET, 1.8 A, 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- RS Stock No.:
- 256-7387
- Mfr. Part No.:
- SI7464DP-T1-E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.80
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.96 | £9.80 |
| 50 - 95 | £1.676 | £8.38 |
| 100 - 245 | £1.384 | £6.92 |
| 250 - 995 | £1.356 | £6.78 |
| 1000 + | £0.956 | £4.78 |
*price indicative
- RS Stock No.:
- 256-7387
- Mfr. Part No.:
- SI7464DP-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 200 V (D-S) fast switching mosfet 1.8A (Ta) 1.8W (Ta) surface mount its application is primary side switch.
TrenchFET power mosfets
New low thermal resistance powerPAK
package with low 1.07 mm profile
PWM optimized for fast switching
Related links
- Vishay Type N-Channel MOSFET 200 V, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SI7465DP-T1-E3
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8 SI7818DN-T1-E3
- Vishay Dual N/P-Channel-Channel MOSFET Transistor 30 V, 8-Pin PowerPAK 1212 SI7501DN-T1-E3
