Vishay Type N-Channel MOSFET, 5.2 A, 20 V TSSOP-8 SI6968BEDQ-T1-E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,845 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£0.902£4.51
50 - 95£0.806£4.03
100 - 245£0.634£3.17
250 - 995£0.62£3.10
1000 +£0.41£2.05

*price indicative

Packaging Options:
RS Stock No.:
256-7381
Mfr. Part No.:
SI6968BEDQ-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

20V

Package Type

TSSOP-8

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.075Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor dual N-channel 2.5 V (G-S) mosfet has common drain, ESD protection with surface mount.

TrenchFET power mosfets

ESD protected 3000 V

(Pb)-containing terminations are not RoHS-compliant

Related links