Vishay Type N-Channel MOSFET, 3.1 A, 30 V, 8-Pin TSSOP
- RS Stock No.:
- 256-7378
- Mfr. Part No.:
- SI6954ADQ-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7378
- Mfr. Part No.:
- SI6954ADQ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array 2 N-channel dual 30V 3.1A 830mW have surface mount with 8-TSSOP package type.
Halogen-free
TrenchFET power mosfets 2.5 V rated
Related links
- Vishay Type N-Channel MOSFET 30 V, 8-Pin TSSOP SI6954ADQ-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Vishay Type N-Channel MOSFET 80 V, 6-Pin PowerPAK
- Vishay Type N-Channel MOSFET 12 V, 6-Pin SC-70
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V, 8-Pin ChipFET
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 190 V, 6-Pin PowerPAK
