Vishay Type N, Type P-Channel MOSFET, 4 A, 30 V 1206-8 ChipFET SI5504BDC-T1-GE3
- RS Stock No.:
- 256-7371
- Mfr. Part No.:
- SI5504BDC-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7371
- Mfr. Part No.:
- SI5504BDC-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | 1206-8 ChipFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type 1206-8 ChipFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor Nand P-channel 30 V (D-S) mosfet 4A, 3.7A 3.12W, 3.1W surface mount its applications are DC, DC for portable applications load switch.
TrenchFET power mosfets
Lead (Pb)-free and Halogen-free)
Surface mounted on 1 x 1 FR4 board
Related links
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Vishay TrenchFET N channel-Channel MOSFET 20 V Enhancement, 8-Pin 1206-8 ChipFET SI5908BDC-T1-GE3
- Vishay Type N Type P 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- Vishay Type P 4 A 8-Pin ChipFET
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET
