Vishay Type P-Channel MOSFET, 25.7 A, 30 V, 8-Pin SO-8 SI4101DY-T1-GE3
- RS Stock No.:
- 256-7361
- Mfr. Part No.:
- SI4101DY-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.64 | £3.20 |
*price indicative
- RS Stock No.:
- 256-7361
- Mfr. Part No.:
- SI4101DY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 25.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 25.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel 30 V (D-S) mosfet 25.7A (Tc) 6W (Tc) have surface mount with 8-SOIC package type and its applications are adaptor switch, load switch, power management, notebook computers and portable battery packs.
TrenchFET power mosfet
100 % Rg and UIS Tested
Surface mounted on 1 x 1 FR4 board
Related links
- Vishay Type P-Channel MOSFET 30 V, 8-Pin SO-8
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
