Vishay Type P-Channel MOSFET, 6.1 A, 30 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£15.15

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 75£0.303
100 - 225£0.193
250 - 975£0.189
1000 +£0.138

*price indicative

Packaging Options:
RS Stock No.:
256-7349P
Mfr. Part No.:
SI2393DS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6.1A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.12mm

Automotive Standard

No

The Vishay Semiconductor P-channel 30 V (D-S) mosfet 30 V 6.1A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) have surface mount with SOT-23-3 (TO-236) package type.

TrenchFET gen IV p-channel power mosfet

100 % Rg and UIS tested

applications

Load switch

Circuit protection

Motor drive control

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy