Vishay Type N-Channel MOSFET, 0.37 A, 60 V SC-70
- RS Stock No.:
- 256-7344
- Mfr. Part No.:
- SI1926DL-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 256-7344
- Mfr. Part No.:
- SI1926DL-T1-GE3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 0.37A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 0.37A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor automotive dual N-channel 175 °C mosfets have two channels that provides the advantage of allowing additional isolation between drain and gate.
TrenchFET power mosfet
100 % Rg tested
ESD protected 1800 V
Low power load switch