Vishay Type N-Channel MOSFET, 7.7 A, 60 V, 3-Pin TO-252 IRLR014PBF
- RS Stock No.:
- 256-7333
- Mfr. Part No.:
- IRLR014PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.81
(exc. VAT)
£8.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,880 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.681 | £6.81 |
| 20 - 40 | £0.67 | £6.70 |
| 50 - 90 | £0.653 | £6.53 |
| 100 - 490 | £0.531 | £5.31 |
| 500 + | £0.439 | £4.39 |
*price indicative
- RS Stock No.:
- 256-7333
- Mfr. Part No.:
- IRLR014PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques.
Dynamic dV/dt rating
Available in tape and reel
Logic-level gate drive
Fast switching
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU014PBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR120PBF
- Vishay Single 1 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
