Vishay Type N-Channel MOSFET, 17 A, 200 V, 3-Pin TO-220 IRL640PBF
- RS Stock No.:
- 256-7327
- Distrelec Article No.:
- 304-40-860
- Mfr. Part No.:
- IRL640PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.70
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 895 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.94 | £9.70 |
| 10 - 20 | £1.738 | £8.69 |
| 25 - 95 | £1.706 | £8.53 |
| 100 - 495 | £1.402 | £7.01 |
| 500 + | £1.126 | £5.63 |
*price indicative
- RS Stock No.:
- 256-7327
- Distrelec Article No.:
- 304-40-860
- Mfr. Part No.:
- IRL640PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.65mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W. The low thermal resistance and low package cost of the TO-220AB contribute to its wide acceptance throughout the industry.
Dynamic dV/dt rating
Repetitive avalanche rated
Logic-level gate drive
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRL640SPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-220 IRFI540GPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-252 IRFR15N20DTRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-252
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
