Vishay Type N-Channel MOSFET, 50 A, 60 V TO-220AB
- RS Stock No.:
- 256-7324
- Mfr. Part No.:
- IRFZ44PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£53.50
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.07 | £53.50 |
| 100 - 200 | £0.852 | £42.60 |
| 250 - 450 | £0.837 | £41.85 |
| 500 - 950 | £0.74 | £37.00 |
| 1000 + | £0.615 | £30.75 |
*price indicative
- RS Stock No.:
- 256-7324
- Mfr. Part No.:
- IRFZ44PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfets provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universially preferred for commercial-industrial applications at power dissipation levels to approximately 50 W. The low thermal resistance and low package cost of the TO-220AB contribute to its wide acceptance throughout the industry.
Dynamic dV/dt rating
175 °c operating temperature
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Single 1 Type N-Channel MOSFET 60 V TO-220AB IRLZ44PBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Type N-Channel MOSFET 400 V TO-220AB SIHP25N40D-GE3
- Vishay IRFZ48R Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ48RPBF
- Vishay Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SUD50N04-8M8P-4GE3
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB
