Vishay Type N-Channel MOSFET, 14 A, 60 V, 3-Pin IPAK IRFU024PBF
- RS Stock No.:
- 256-7319
- Mfr. Part No.:
- IRFU024PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.05
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,005 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.81 | £9.05 |
| 10 - 20 | £1.77 | £8.85 |
| 25 - 45 | £1.704 | £8.52 |
| 50 - 95 | £1.668 | £8.34 |
| 100 + | £1.424 | £7.12 |
*price indicative
- RS Stock No.:
- 256-7319
- Mfr. Part No.:
- IRFU024PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Dynamic dV/dt rating
Available in tape and reel
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU014PBF
- Vishay Type N-Channel MOSFET 400 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 400 V, 3-Pin IPAK IRFU310PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR020TRPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR024PBF
