Vishay Type P-Channel MOSFET, 5.1 A, 60 V, 3-Pin TO-252 IRFR9014PBF
- RS Stock No.:
- 256-7313
- Mfr. Part No.:
- IRFR9014PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.03
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.703 | £7.03 |
| 20 - 40 | £0.689 | £6.89 |
| 50 - 90 | £0.674 | £6.74 |
| 100 - 490 | £0.548 | £5.48 |
| 500 + | £0.453 | £4.53 |
*price indicative
- RS Stock No.:
- 256-7313
- Mfr. Part No.:
- IRFR9014PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Maximum Power Dissipation Pd 25W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface-mount applications.
Dynamic dV/dt rating
Repetitive avalanche rated
Available in tape and reel
P-channel
Fast switching
Related links
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR9014TRPBF
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin IRFU9014PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 60 V, 3-Pin TO-252 IRFR9024PBF
- Vishay Type P-Channel MOSFET 55 V, 3-Pin TO-252
