Vishay Type P-Channel MOSFET, 7.7 A, 100 V, 3-Pin TO-220 IRFI9530GPBF
- RS Stock No.:
- 256-7291
- Mfr. Part No.:
- IRFI9530GPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.65
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.33 | £11.65 |
| 10 - 20 | £2.256 | £11.28 |
| 25 - 95 | £1.904 | £9.52 |
| 100 - 495 | £1.548 | £7.74 |
| 500 + | £1.364 | £6.82 |
*price indicative
- RS Stock No.:
- 256-7291
- Mfr. Part No.:
- IRFI9530GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink.
Isolated package
High voltage isolation is 2.5 kVRMS
Sink to lead creepage distance is 4.8 mm
Dynamic dV/dt rating
Low thermal resistance
Related links
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR120PBF
- Vishay Type P-Channel MOSFET 100 V, 3-Pin IPAK
- Vishay Type P-Channel MOSFET 100 V, 3-Pin IPAK IRFU9110PBF
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263 SUM90P10-19L-E3
- Vishay Type P-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU9110PBF
